
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Varistor Voltage | 680V | |
| Energy | 670J | |
| Maximum AC Volts | 420V | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 560V | |
| Peak Current | 15kA |

* Images are for reference only
SV420K23BL1
Extended- Manufacturer
- MFR.Part #
- SV420K23BL1
- JLCPCB Part #
- C3261032
- Package
- Plugin
- Description
- 1.2nF@1kHz 15kA 420V 560V 670J 680V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SV420K23BL1
- JLCPCB Part #
- C3261032
- Package
- Plugin
- Description
- 1.2nF@1kHz 15kA 420V 560V 670J 680V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SV420K23BL1 Specifications
SV420K23BL1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Varistor Voltage | 680V | |
| Energy | 670J | |
| Maximum AC Volts | 420V | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 560V | |
| Peak Current | 15kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SV420K23BL1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SV420K23BL1 Documents
SV420K23BL1 datasheets or manufacturer documentation.
Datasheet: SV420K23BL1 Datasheet (PDF)
SV420K23BL1 Schematic Symbol & PCB Footprint
The SV420K23BL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.