
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,15x22mm | |
| Current - Saturation(Isat) | 2.5A | |
| Inductance | 180uH | |
| Tolerance | ±10% | |
| Current Rating | 1.3A | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
SDR2207-181KL
Extended- Manufacturer
- MFR.Part #
- SDR2207-181KL
- JLCPCB Part #
- C1334750
- Package
- SMD,15x22mm
- Description
- 1.3A 180uH 2.5A 300mΩ ±10% SMD,15x22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDR2207-181KL
- JLCPCB Part #
- C1334750
- Package
- SMD,15x22mm
- Description
- 1.3A 180uH 2.5A 300mΩ ±10% SMD,15x22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDR2207-181KL Specifications
SDR2207-181KL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,15x22mm | |
| Current - Saturation(Isat) | 2.5A | |
| Inductance | 180uH | |
| Tolerance | ±10% | |
| Current Rating | 1.3A | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDR2207-181KL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDR2207-181KL Documents
SDR2207-181KL datasheets or manufacturer documentation.
Datasheet: SDR2207-181KL Datasheet (PDF)
SDR2207-181KL Schematic Symbol & PCB Footprint
The SDR2207-181KL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.