
- Manufacturer
- MFR.Part #
- PTVS1-076C-H
- JLCPCB Part #
- C5848824
- Package
- DFN-2(6x8)
- Description
- -55℃~+125℃ 1 10uA 1kA@8/20us 76V 85V 91V Bidirectional IEC 61000-4-5 TVS DFN-2(6x8) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | DFN-2(6x8) | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 91V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 1kA@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 76V | |
| Voltage - Breakdown | 85V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
PTVS1-076C-H
Extended- Manufacturer
- MFR.Part #
- PTVS1-076C-H
- JLCPCB Part #
- C5848824
- Package
- DFN-2(6x8)
- Description
- -55℃~+125℃ 1 10uA 1kA@8/20us 76V 85V 91V Bidirectional IEC 61000-4-5 TVS DFN-2(6x8) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTVS1-076C-H
- JLCPCB Part #
- C5848824
- Package
- DFN-2(6x8)
- Description
- -55℃~+125℃ 1 10uA 1kA@8/20us 76V 85V 91V Bidirectional IEC 61000-4-5 TVS DFN-2(6x8) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTVS1-076C-H Specifications
PTVS1-076C-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | DFN-2(6x8) | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 91V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 1kA@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 76V | |
| Voltage - Breakdown | 85V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVS1-076C-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTVS1-076C-H Documents
PTVS1-076C-H datasheets or manufacturer documentation.
Datasheet: PTVS1-076C-H Datasheet (PDF)
PTVS1-076C-H Schematic Symbol & PCB Footprint
The PTVS1-076C-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.