Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. DV115K3225R2
DV115K3225R2
Extended
* Images are for reference only
DV115K3225R2
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
DV115K3225R2
JLCPCB Part #
C3262332
Package
SMD,3.2x2.5mm
Description
115V 150V 180V 200pF@1kHz 400A 6.5J SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackageSMD,3.2x2.5mm
Varistor Voltage180V
Energy6.5J
Maximum AC Volts115V
Capacitance200pF@1kHz
Maximum DC Volts150V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. DV115K3225R2
DV115K3225R2

* Images are for reference only

DV115K3225R2

Extended
Manufacturer

BOURNS

MFR.Part #
DV115K3225R2
JLCPCB Part #
C3262332
Package
SMD,3.2x2.5mm
Description
115V 150V 180V 200pF@1kHz 400A 6.5J SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DV115K3225R2

* Images are for reference only

DV115K3225R2
Extended
Manufacturer

BOURNS

MFR.Part #
DV115K3225R2
JLCPCB Part #
C3262332
Package
SMD,3.2x2.5mm
Description
115V 150V 180V 200pF@1kHz 400A 6.5J SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DV115K3225R2 Specifications

DV115K3225R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackageSMD,3.2x2.5mm
Varistor Voltage180V
Energy6.5J
Maximum AC Volts115V
Capacitance200pF@1kHz
Maximum DC Volts150V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DV115K3225R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DV115K3225R2 Documents

DV115K3225R2 datasheets or manufacturer documentation.

Datasheet: DV115K3225R2 Datasheet (PDF)

DV115K3225R2 Schematic Symbol & PCB Footprint

The DV115K3225R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.