Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV20K2220122NIR1
AV20K2220122NIR1
Extended
* Images are for reference only
AV20K2220122NIR1
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
AV20K2220122NIR1
JLCPCB Part #
C1869483
Package
2220
Description
1.2kA 20V 22V 26V 30mW 54V 7nF@1kHz 8J 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package2220
Varistor Voltage22V
Energy8J
Clamping Voltage54V
Maximum AC Volts20V
Rated Wattage30mW
Capacitance7nF@1kHz
Maximum DC Volts26V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV20K2220122NIR1
AV20K2220122NIR1

* Images are for reference only

AV20K2220122NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
AV20K2220122NIR1
JLCPCB Part #
C1869483
Package
2220
Description
1.2kA 20V 22V 26V 30mW 54V 7nF@1kHz 8J 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV20K2220122NIR1

* Images are for reference only

AV20K2220122NIR1
Extended
Manufacturer

BOURNS

MFR.Part #
AV20K2220122NIR1
JLCPCB Part #
C1869483
Package
2220
Description
1.2kA 20V 22V 26V 30mW 54V 7nF@1kHz 8J 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV20K2220122NIR1 Specifications

AV20K2220122NIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package2220
Varistor Voltage22V
Energy8J
Clamping Voltage54V
Maximum AC Volts20V
Rated Wattage30mW
Capacitance7nF@1kHz
Maximum DC Volts26V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AV20K2220122NIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AV20K2220122NIR1 Documents

AV20K2220122NIR1 datasheets or manufacturer documentation.

Datasheet: AV20K2220122NIR1 Datasheet (PDF)

AV20K2220122NIR1 Schematic Symbol & PCB Footprint

The AV20K2220122NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.