4606X-104-331/391
Extended
* Images are for reference only
4606X-104-331/391
Attributes
Value
Manufacturer
MFR.Part #
4606X-104-331/391
JLCPCB Part #
C19507768
Package
SIP-6
Description
200mW 330Ω、390Ω 6 8 ±100ppm/℃ ±2% SIP-6 Resistor Networks, Arrays
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackageSIP-6
Resistance330Ω、390Ω
Power(Watts)200mW
Number of Resistors8
Tolerance±2%
Number of Pins6
Temperature Coefficient±100ppm/℃