
- Manufacturer
- MFR.Part #
- 4420P-T02-562
- JLCPCB Part #
- C1360691
- Package
- SOIC-20-300mil
- Description
- 160mW 19 20 5.6kΩ ±100ppm/℃ ±2% SOIC-20-300mil Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SOIC-20-300mil | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 160mW | |
| Number of Resistors | 19 | |
| Tolerance | ±2% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
4420P-T02-562
Extended- Manufacturer
- MFR.Part #
- 4420P-T02-562
- JLCPCB Part #
- C1360691
- Package
- SOIC-20-300mil
- Description
- 160mW 19 20 5.6kΩ ±100ppm/℃ ±2% SOIC-20-300mil Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4420P-T02-562
- JLCPCB Part #
- C1360691
- Package
- SOIC-20-300mil
- Description
- 160mW 19 20 5.6kΩ ±100ppm/℃ ±2% SOIC-20-300mil Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4420P-T02-562 Specifications
4420P-T02-562 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SOIC-20-300mil | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 160mW | |
| Number of Resistors | 19 | |
| Tolerance | ±2% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4420P-T02-562. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4420P-T02-562 Documents
4420P-T02-562 datasheets or manufacturer documentation.
Datasheet: 4420P-T02-562 Datasheet (PDF)
4420P-T02-562 Schematic Symbol & PCB Footprint
The 4420P-T02-562 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.