
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-11 | |
| Resistance | 47Ω | |
| Power(Watts) | 200mW | |
| Number of Resistors | 10 | |
| Number of Pins | 11 | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
4311R-101-470
Extended- Manufacturer
- MFR.Part #
- 4311R-101-470
- JLCPCB Part #
- C5525401
- Package
- SIP-11
- Description
- 10 11 200mW 47Ω ±250ppm/℃ SIP-11 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4311R-101-470
- JLCPCB Part #
- C5525401
- Package
- SIP-11
- Description
- 10 11 200mW 47Ω ±250ppm/℃ SIP-11 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4311R-101-470 Specifications
4311R-101-470 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-11 | |
| Resistance | 47Ω | |
| Power(Watts) | 200mW | |
| Number of Resistors | 10 | |
| Number of Pins | 11 | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4311R-101-470. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4311R-101-470 Documents
4311R-101-470 datasheets or manufacturer documentation.
Datasheet: 4311R-101-470 Datasheet (PDF)
4311R-101-470 Schematic Symbol & PCB Footprint
The 4311R-101-470 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.