
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Astrodyne TDI | |
| Package | - | |
| Output Current(Max) | 630mA | |
| Conversion Efficiency | 89% | |
| Type | Open type | |
| Output Voltage Accuracy | ±1% | |
| Length | 76.2mm | |
| Voltage - Supply | 80V~264V | |
| Operating Temperature Range | -40℃~+55℃ | |
| Height | 24.7mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 40.6mm | |
| Output Voltage | 48V | |
| Ripple Noise | 200mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASM30-480-BEH-0F0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Astrodyne TDI | |
| Package | - | |
| Output Current(Max) | 630mA | |
| Conversion Efficiency | 89% | |
| Type | Open type | |
| Output Voltage Accuracy | ±1% | |
| Length | 76.2mm | |
| Voltage - Supply | 80V~264V | |
| Operating Temperature Range | -40℃~+55℃ | |
| Height | 24.7mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 40.6mm | |
| Output Voltage | 48V | |
| Ripple Noise | 200mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASM30-480-BEH-0F0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASM30-480-BEH-0F0 datasheets or manufacturer documentation.
Datasheet: ASM30-480-BEH-0F0 Datasheet (PDF)
The ASM30-480-BEH-0F0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.