
- Manufacturer
- MFR.Part #
- AXA000BB18-L
- JLCPCB Part #
- C5556432
- Package
- DIP-6
- Description
- -40℃~+80℃ 10.2mm 100mVp-p 100uF 12V 2 25.4mm 25.4mm 410mA 450kHz 86% 9V~36V ±2% DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP-6 | |
| Output Current(Max) | 410mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 9V~36V | |
| Height | 10.2mm | |
| Switching Frequency | 450kHz | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
AXA000BB18-L
Extended- Manufacturer
- MFR.Part #
- AXA000BB18-L
- JLCPCB Part #
- C5556432
- Package
- DIP-6
- Description
- -40℃~+80℃ 10.2mm 100mVp-p 100uF 12V 2 25.4mm 25.4mm 410mA 450kHz 86% 9V~36V ±2% DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AXA000BB18-L
- JLCPCB Part #
- C5556432
- Package
- DIP-6
- Description
- -40℃~+80℃ 10.2mm 100mVp-p 100uF 12V 2 25.4mm 25.4mm 410mA 450kHz 86% 9V~36V ±2% DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AXA000BB18-L Specifications
AXA000BB18-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP-6 | |
| Output Current(Max) | 410mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 9V~36V | |
| Height | 10.2mm | |
| Switching Frequency | 450kHz | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXA000BB18-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AXA000BB18-L Schematic Symbol & PCB Footprint
The AXA000BB18-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.