
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Apex Microtechnology | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 3.5A | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Slew Rate | 400V/us | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 2 | |
| Quiescent Current | 10mA | |
| Ib - Input Bias Current | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD64 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Apex Microtechnology | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 3.5A | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Slew Rate | 400V/us | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 2 | |
| Quiescent Current | 10mA | |
| Ib - Input Bias Current | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD64. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD64 datasheets or manufacturer documentation.
The CD64 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.