


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 1/10Hz to 10Hz | 33uVp-p | |
| Voltage - Supply | 3.4V~15V | |
| Output Type | Fixed | |
| Output Current | 30mA | |
| Tolerance | ±0.3% | |
| Quiescent Current | 45uA | |
| Features | Low-power standby | |
| Temperature Coefficient | 25ppm/℃ | |
| Output Voltage | 3.3V | |
| Reference Type | Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REF196GRUZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 1/10Hz to 10Hz | 33uVp-p | |
| Voltage - Supply | 3.4V~15V | |
| Output Type | Fixed | |
| Output Current | 30mA | |
| Tolerance | ±0.3% | |
| Quiescent Current | 45uA | |
| Features | Low-power standby | |
| Temperature Coefficient | 25ppm/℃ | |
| Output Voltage | 3.3V | |
| Reference Type | Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF196GRUZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REF196GRUZ-REEL7 datasheets or manufacturer documentation.
Datasheet: REF196GRUZ-REEL7 Datasheet (PDF)
The REF196GRUZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.