


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | QFN-64-EP(7x11) | |
| Supply Current (Iq) | 2.65mA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery、Lead-Acid Battery | |
| Voltage - Supply | 6V~80V | |
| Battery Temperature Detection | Support | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Programmable charging current、Soft-start、Under-voltage lockout、Over-discharge protection | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8490EUKJ#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | QFN-64-EP(7x11) | |
| Supply Current (Iq) | 2.65mA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery、Lead-Acid Battery | |
| Voltage - Supply | 6V~80V | |
| Battery Temperature Detection | Support | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Programmable charging current、Soft-start、Under-voltage lockout、Over-discharge protection | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8490EUKJ#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8490EUKJ#TRPBF datasheets or manufacturer documentation.
Datasheet: LT8490EUKJ#TRPBF Datasheet (PDF)
The LT8490EUKJ#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.