
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-14(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Single Supply | 3V~50V | |
| Slew Rate | 30V/us | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 14us | |
| Noise density(eN) | 250nV/√Hz@1kHz | |
| Features | Enable/shutdown function、Integrated precision resistor network、Overvoltage protection、High-side current sensing | |
| Ib - Input Bias Current | 2nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6375IDF#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-14(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Single Supply | 3V~50V | |
| Slew Rate | 30V/us | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 14us | |
| Noise density(eN) | 250nV/√Hz@1kHz | |
| Features | Enable/shutdown function、Integrated precision resistor network、Overvoltage protection、High-side current sensing | |
| Ib - Input Bias Current | 2nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6375IDF#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6375IDF#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6375IDF#TRPBF Datasheet (PDF)
The LT6375IDF#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.