
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(2x3) | |
| Charging Saturation Voltage | 32V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~16V | |
| Number of Cells | 1~2 | |
| Features | Charge termination、Programmable charging current、Under-voltage lockout |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3585EDDB-1#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(2x3) | |
| Charging Saturation Voltage | 32V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~16V | |
| Number of Cells | 1~2 | |
| Features | Charge termination、Programmable charging current、Under-voltage lockout |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3585EDDB-1#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3585EDDB-1#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3585EDDB-1#TRPBF Datasheet (PDF)
The LT3585EDDB-1#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.