
- Manufacturer
- MFR.Part #
- LT1576IS8-5SYNC#PBF
- JLCPCB Part #
- C664262
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 1.5A 200kHz 5V 5V~25V Buck Buck Built-in Fixed No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 200kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 5V~25V | |
| Output Current | 1.5A | |
| Quiescent Current | 1.16mA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
LT1576IS8-5SYNC#PBF
Extended- Manufacturer
- MFR.Part #
- LT1576IS8-5SYNC#PBF
- JLCPCB Part #
- C664262
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 1.5A 200kHz 5V 5V~25V Buck Buck Built-in Fixed No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1576IS8-5SYNC#PBF
- JLCPCB Part #
- C664262
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 1.5A 200kHz 5V 5V~25V Buck Buck Built-in Fixed No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1576IS8-5SYNC#PBF Specifications
LT1576IS8-5SYNC#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 200kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 5V~25V | |
| Output Current | 1.5A | |
| Quiescent Current | 1.16mA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1576IS8-5SYNC#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1576IS8-5SYNC#PBF Documents
LT1576IS8-5SYNC#PBF datasheets or manufacturer documentation.
Datasheet: LT1576IS8-5SYNC#PBF Datasheet (PDF)
LT1576IS8-5SYNC#PBF Schematic Symbol & PCB Footprint
The LT1576IS8-5SYNC#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.