Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9778ABSVZRL
AD9778ABSVZRL
Extended
* Images are for reference only
AD9778ABSVZRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9778ABSVZRL
JLCPCB Part #
C653844
Package
TQFP-100-EP(14x14)
Description
-40℃~+85℃ 1.5LSB 14 2 25ns 3.13V~3.47V Current-Non-buffered SPI、Parallel、LVDS TQFP-100-EP(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTQFP-100-EP(14x14)
FunctionPower-down mode、Multi-chip synchronization、Integrated phase-locked loop、Differential output
Integral non - linearity1.5LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply3.13V~3.47V
Output TypeCurrent-Non-buffered
Settling Time25ns
Resolution (Bits)14
InterfaceSPI、Parallel、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9778ABSVZRL
AD9778ABSVZRL

* Images are for reference only

AD9778ABSVZRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9778ABSVZRL
JLCPCB Part #
C653844
Package
TQFP-100-EP(14x14)
Description
-40℃~+85℃ 1.5LSB 14 2 25ns 3.13V~3.47V Current-Non-buffered SPI、Parallel、LVDS TQFP-100-EP(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9778ABSVZRL

* Images are for reference only

AD9778ABSVZRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9778ABSVZRL
JLCPCB Part #
C653844
Package
TQFP-100-EP(14x14)
Description
-40℃~+85℃ 1.5LSB 14 2 25ns 3.13V~3.47V Current-Non-buffered SPI、Parallel、LVDS TQFP-100-EP(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9778ABSVZRL Specifications

AD9778ABSVZRL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTQFP-100-EP(14x14)
FunctionPower-down mode、Multi-chip synchronization、Integrated phase-locked loop、Differential output
Integral non - linearity1.5LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply3.13V~3.47V
Output TypeCurrent-Non-buffered
Settling Time25ns
Resolution (Bits)14
InterfaceSPI、Parallel、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9778ABSVZRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9778ABSVZRL Documents

AD9778ABSVZRL datasheets or manufacturer documentation.

Datasheet: AD9778ABSVZRL Datasheet (PDF)

AD9778ABSVZRL Schematic Symbol & PCB Footprint

The AD9778ABSVZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.