Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5122BRUZ10
AD5122BRUZ10
Extended
* Images are for reference only
AD5122BRUZ10
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5122BRUZ10
JLCPCB Part #
C649248
Package
TSSOP-16
Description
-40℃~+125℃ 10kΩ 128 2 2.3V~5.5V 35ppm/℃ 3MHz EEPROM Linear Non-volatile storage、Soft reset SPI ±8% TSSOP-16 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Number of Taps128
Tolerance±8%
Memory TypeEEPROM
Resistance value changeLinear
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels2
Voltage - Supply2.3V~5.5V
Bandwidth3MHz
FeaturesNon-volatile storage、Soft reset
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5122BRUZ10
AD5122BRUZ10

* Images are for reference only

AD5122BRUZ10

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5122BRUZ10
JLCPCB Part #
C649248
Package
TSSOP-16
Description
-40℃~+125℃ 10kΩ 128 2 2.3V~5.5V 35ppm/℃ 3MHz EEPROM Linear Non-volatile storage、Soft reset SPI ±8% TSSOP-16 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5122BRUZ10

* Images are for reference only

AD5122BRUZ10
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5122BRUZ10
JLCPCB Part #
C649248
Package
TSSOP-16
Description
-40℃~+125℃ 10kΩ 128 2 2.3V~5.5V 35ppm/℃ 3MHz EEPROM Linear Non-volatile storage、Soft reset SPI ±8% TSSOP-16 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5122BRUZ10 Specifications

AD5122BRUZ10 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Number of Taps128
Tolerance±8%
Memory TypeEEPROM
Resistance value changeLinear
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels2
Voltage - Supply2.3V~5.5V
Bandwidth3MHz
FeaturesNon-volatile storage、Soft reset
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5122BRUZ10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5122BRUZ10 Documents

AD5122BRUZ10 datasheets or manufacturer documentation.

Datasheet: AD5122BRUZ10 Datasheet (PDF)

AD5122BRUZ10 Schematic Symbol & PCB Footprint

The AD5122BRUZ10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.