
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | CLCC-20(9x9) | |
| Operating Temperature | -55℃~+125℃ | |
| Input | TTL、ECL | |
| Voltage - Supply | 5V | |
| Output | TTL、ECL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-9097901M2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | CLCC-20(9x9) | |
| Operating Temperature | -55℃~+125℃ | |
| Input | TTL、ECL | |
| Voltage - Supply | 5V | |
| Output | TTL、ECL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-9097901M2A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-9097901M2A datasheets or manufacturer documentation.
Datasheet: 5962-9097901M2A Datasheet (PDF)
The 5962-9097901M2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.