
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | CDIP-28 | |
| Operating Temperature | -55℃~+125℃ | |
| Integral non - linearity | 1.5LSB | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Resolution (Bits) | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8876404XA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | CDIP-28 | |
| Operating Temperature | -55℃~+125℃ | |
| Integral non - linearity | 1.5LSB | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Resolution (Bits) | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8876404XA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-8876404XA datasheets or manufacturer documentation.
Datasheet: 5962-8876404XA Datasheet (PDF)
The 5962-8876404XA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.