
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | HSOP-4 | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.25V@12.5mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.08pF | |
| Drain to Source Voltage | 110V | |
| Output Capacitance(Coss) | 5.3pF | |
| RDS(on) | 2.3Ω@3.75V |

* Images are for reference only
BLP10H630PGY
Extended- Manufacturer
- MFR.Part #
- BLP10H630PGY
- JLCPCB Part #
- C17274582
- Package
- HSOP-4
- Description
- 0.08pF 110V 15pF 2.25V@12.5mA 2.3Ω@3.75V 5.3pF HSOP-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BLP10H630PGY
- JLCPCB Part #
- C17274582
- Package
- HSOP-4
- Description
- 0.08pF 110V 15pF 2.25V@12.5mA 2.3Ω@3.75V 5.3pF HSOP-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLP10H630PGY Specifications
BLP10H630PGY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | HSOP-4 | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.25V@12.5mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.08pF | |
| Drain to Source Voltage | 110V | |
| Output Capacitance(Coss) | 5.3pF | |
| RDS(on) | 2.3Ω@3.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLP10H630PGY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLP10H630PGY Schematic Symbol & PCB Footprint
The BLP10H630PGY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.