Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. YPBJ5.60T
YPBJ5.60T
Extended
* Images are for reference only
YPBJ5.60T
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
YPBJ5.60T
JLCPCB Part #
C19617779
Package
-
Description
0℃~+60℃ 130mA 265mA 4.3A 5.6Ω 80V - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmphenol ICC
Package-
Operating Temperature0℃~+60℃
Voltage - Max80V
Trip Current265mA
Resistance - Initial (Ri) (Min)5.6Ω
Hold Current130mA
Current - Max4.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. YPBJ5.60T
YPBJ5.60T

* Images are for reference only

YPBJ5.60T

Extended
Manufacturer

Amphenol ICC

MFR.Part #
YPBJ5.60T
JLCPCB Part #
C19617779
Package
-
Description
0℃~+60℃ 130mA 265mA 4.3A 5.6Ω 80V - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YPBJ5.60T

* Images are for reference only

YPBJ5.60T
Extended
Manufacturer

Amphenol ICC

MFR.Part #
YPBJ5.60T
JLCPCB Part #
C19617779
Package
-
Description
0℃~+60℃ 130mA 265mA 4.3A 5.6Ω 80V - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YPBJ5.60T Specifications

YPBJ5.60T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmphenol ICC
Package-
Operating Temperature0℃~+60℃
Voltage - Max80V
Trip Current265mA
Resistance - Initial (Ri) (Min)5.6Ω
Hold Current130mA
Current - Max4.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YPBJ5.60T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YPBJ5.60T Documents

YPBJ5.60T datasheets or manufacturer documentation.

Datasheet: YPBJ5.60T Datasheet (PDF)

YPBJ5.60T Schematic Symbol & PCB Footprint

The YPBJ5.60T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.