YP0201500000G
Extended
* Images are for reference only
YP0201500000G
Attributes
Value
Manufacturer
MFR.Part #
YP0201500000G
JLCPCB Part #
C6938961
Package
Plugin,P=3.5mm
Description
1 10A 2 2P 3.5mm 300V Green Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin,P=3.5mm
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins2P
Pitch3.5mm
Current Rating10A
Wire Gauge - AWG16~24
Height Above Board16.2mm
Mounting TypeThrough Hole
Screw SpecificationM2
Number of PINs Per Row2