VJ0441500000G
Extended
* Images are for reference only
VJ0441500000G
Attributes
Value
Manufacturer
MFR.Part #
VJ0441500000G
JLCPCB Part #
C6920160
Package
Plugin,P=7.5mm
Description
1 20A 300V 4 7.5mm Green Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x4P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Current Rating20A
Wire Gauge - AWG12~30
Wire Gauge - mm20.2~2.5
Height Above Board10.5mm
Mounting TypeRight Angle
Screw SpecificationM3
Number of Pins4P
Pitch7.5mm
Number of PINs Per Row4