
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Peak Gain | 3dBi、3.4dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 100MHz、700MHz | |
| Impedance | 50Ω | |
| Power | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST0226-30-002-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Peak Gain | 3dBi、3.4dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 100MHz、700MHz | |
| Impedance | 50Ω | |
| Power | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST0226-30-002-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST0226-30-002-A datasheets or manufacturer documentation.
Datasheet: ST0226-30-002-A Datasheet (PDF)
The ST0226-30-002-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.