
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Mounting Style | Wire Soldering | |
| Operating Temperature | -25℃~+75℃ | |
| Length | 83mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Connector Type | 6.35mm Headphone Plug | |
| Contact Material | Brass | |
| Current Rating | 10A | |
| Width | 14mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QS3PB-AU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Mounting Style | Wire Soldering | |
| Operating Temperature | -25℃~+75℃ | |
| Length | 83mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Connector Type | 6.35mm Headphone Plug | |
| Contact Material | Brass | |
| Current Rating | 10A | |
| Width | 14mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QS3PB-AU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QS3PB-AU datasheets or manufacturer documentation.
Datasheet: QS3PB-AU Datasheet (PDF)
The QS3PB-AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.