
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin,P=3.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 22P | |
| Pitch | 3.5mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 16~26 | |
| Height Above Board | 10mm | |
| Mounting Type | Right-Angle(45°) | |
| Screw Specification | M2 | |
| Number of PINs Per Row | 22 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KZ2210510000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin,P=3.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 22P | |
| Pitch | 3.5mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 16~26 | |
| Height Above Board | 10mm | |
| Mounting Type | Right-Angle(45°) | |
| Screw Specification | M2 | |
| Number of PINs Per Row | 22 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KZ2210510000G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KZ2210510000G datasheets or manufacturer documentation.
Datasheet: KZ2210510000G Datasheet (PDF)
The KZ2210510000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.