KY1401500000G
Extended
* Images are for reference only
KY1401500000G
Attributes
Value
Manufacturer
MFR.Part #
KY1401500000G
JLCPCB Part #
C7292179
Package
Plugin,P=5mm
Description
1 14 15A 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin,P=5mm
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x14P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins14P
Pitch5mm
Current Rating15A
Mounting TypeThrough Hole
Number of PINs Per Row14