HM1450800000G
Extended
* Images are for reference only
HM1450800000G
Attributes
Value
Manufacturer
MFR.Part #
HM1450800000G
JLCPCB Part #
C7285312
Package
Plugin,P=5.08mm
Description
1 14 14P 250V 5.08mm 8A Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin,P=5.08mm
Number of Rows1
Voltage Rating (Max)250V
ColorGray
Number of Pins14P
Current Rating8A
Pitch5.08mm
Mounting TypeThrough Hole
Number of PINs Per Row14