ELVH-060G-HAND-C-NSA4
Extended
* Images are for reference only
ELVH-060G-HAND-C-NSA4
Attributes
Value
Manufacturer
MFR.Part #
ELVH-060G-HAND-C-NSA4
JLCPCB Part #
C3237904
Package
DIP-8
Description
0Kpa~4.14bar 0℃~+50℃ 2.7V~5.5V DIP-8 Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerAmphenol ICC
PackageDIP-8
Operating Temperature0℃~+50℃
Voltage - Supply2.7V~5.5V
FeaturesOn-chip temperature compensation、Integrated ADC and digital interface
Pressure range0Kpa~4.14bar