Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. ATM15-12PB-BM02
ATM15-12PB-BM02
Extended
* Images are for reference only
ATM15-12PB-BM02
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
ATM15-12PB-BM02
JLCPCB Part #
C17430123
Package
Plugin
Description
-55℃~+125℃ 12P 2 2x6P 30.2mm 33.1mm 4.2mm 6 61mm 7.1mm Black Copper alloy Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Row Spacing7.1mm
Pins Structure2x6P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board33.1mm
X-Length of Bottom Edge on Board (Spacing Line)61mm
Contact PlatingGold
Number of Pins12P
Pitch4.2mm
Contact MaterialCopper alloy
Z-Height of the Board30.2mm
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. ATM15-12PB-BM02
ATM15-12PB-BM02

* Images are for reference only

ATM15-12PB-BM02

Extended
Manufacturer

Amphenol ICC

MFR.Part #
ATM15-12PB-BM02
JLCPCB Part #
C17430123
Package
Plugin
Description
-55℃~+125℃ 12P 2 2x6P 30.2mm 33.1mm 4.2mm 6 61mm 7.1mm Black Copper alloy Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATM15-12PB-BM02

* Images are for reference only

ATM15-12PB-BM02
Extended
Manufacturer

Amphenol ICC

MFR.Part #
ATM15-12PB-BM02
JLCPCB Part #
C17430123
Package
Plugin
Description
-55℃~+125℃ 12P 2 2x6P 30.2mm 33.1mm 4.2mm 6 61mm 7.1mm Black Copper alloy Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATM15-12PB-BM02 Specifications

ATM15-12PB-BM02 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Row Spacing7.1mm
Pins Structure2x6P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board33.1mm
X-Length of Bottom Edge on Board (Spacing Line)61mm
Contact PlatingGold
Number of Pins12P
Pitch4.2mm
Contact MaterialCopper alloy
Z-Height of the Board30.2mm
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATM15-12PB-BM02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATM15-12PB-BM02 Documents

ATM15-12PB-BM02 datasheets or manufacturer documentation.

Datasheet: ATM15-12PB-BM02 Datasheet (PDF)

ATM15-12PB-BM02 Schematic Symbol & PCB Footprint

The ATM15-12PB-BM02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.