
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Amphenol ICC | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+50℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 28mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 220V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Height | 36mm | |
| Contact Rating | 5A@277VAC、5A@28VDC | |
| Width | 21.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2C05PCM4LA22000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Amphenol ICC | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+50℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 28mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 220V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Height | 36mm | |
| Contact Rating | 5A@277VAC、5A@28VDC | |
| Width | 21.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2C05PCM4LA22000G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2C05PCM4LA22000G datasheets or manufacturer documentation.
Datasheet: AM2C05PCM4LA22000G Datasheet (PDF)
The AM2C05PCM4LA22000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.