Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. AC3MMDZ BULK
AC3MMDZ BULK
Extended
* Images are for reference only
AC3MMDZ BULK
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
AC3MMDZ BULK
JLCPCB Part #
C5553042
Package
-
Description
-25℃~+75℃ 15A 3P Brass Male Silver - Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerAmphenol ICC
Package-
Operating Temperature-25℃~+75℃
Contact PlatingSilver
Number of Pins3P
Contact MaterialBrass
Current Rating15A
GenderMale
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. AC3MMDZ BULK
AC3MMDZ BULK

* Images are for reference only

AC3MMDZ BULK

Extended
Manufacturer

Amphenol ICC

MFR.Part #
AC3MMDZ BULK
JLCPCB Part #
C5553042
Package
-
Description
-25℃~+75℃ 15A 3P Brass Male Silver - Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AC3MMDZ BULK

* Images are for reference only

AC3MMDZ BULK
Extended
Manufacturer

Amphenol ICC

MFR.Part #
AC3MMDZ BULK
JLCPCB Part #
C5553042
Package
-
Description
-25℃~+75℃ 15A 3P Brass Male Silver - Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AC3MMDZ BULK Specifications

AC3MMDZ BULK technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerAmphenol ICC
Package-
Operating Temperature-25℃~+75℃
Contact PlatingSilver
Number of Pins3P
Contact MaterialBrass
Current Rating15A
GenderMale
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC3MMDZ BULK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AC3MMDZ BULK Documents

AC3MMDZ BULK datasheets or manufacturer documentation.

Datasheet: AC3MMDZ BULK Datasheet (PDF)

AC3MMDZ BULK Schematic Symbol & PCB Footprint

The AC3MMDZ BULK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.