Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. AC3MMDZB BULK
AC3MMDZB BULK
Extended
* Images are for reference only
AC3MMDZB BULK
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
AC3MMDZB BULK
JLCPCB Part #
C5553044
Package
-
Description
-25℃~+75℃ 15A 3P Brass Male Silver - Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerAmphenol ICC
Package-
Operating Temperature-25℃~+75℃
Contact PlatingSilver
Number of Pins3P
Contact MaterialBrass
Current Rating15A
GenderMale
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. AC3MMDZB BULK
AC3MMDZB BULK

* Images are for reference only

AC3MMDZB BULK

Extended
Manufacturer

Amphenol ICC

MFR.Part #
AC3MMDZB BULK
JLCPCB Part #
C5553044
Package
-
Description
-25℃~+75℃ 15A 3P Brass Male Silver - Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AC3MMDZB BULK

* Images are for reference only

AC3MMDZB BULK
Extended
Manufacturer

Amphenol ICC

MFR.Part #
AC3MMDZB BULK
JLCPCB Part #
C5553044
Package
-
Description
-25℃~+75℃ 15A 3P Brass Male Silver - Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AC3MMDZB BULK Specifications

AC3MMDZB BULK technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerAmphenol ICC
Package-
Operating Temperature-25℃~+75℃
Contact PlatingSilver
Number of Pins3P
Contact MaterialBrass
Current Rating15A
GenderMale
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC3MMDZB BULK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AC3MMDZB BULK Documents

AC3MMDZB BULK datasheets or manufacturer documentation.

Datasheet: AC3MMDZB BULK Datasheet (PDF)

AC3MMDZB BULK Schematic Symbol & PCB Footprint

The AC3MMDZB BULK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.