
- Manufacturer
- MFR.Part #
- 95000-008TLF
- JLCPCB Part #
- C19276911
- Package
- -
- Description
- -40℃~+125℃ 1 1x8P 2A 2mm 8 8P Black Phosphor bronze UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Number of Pins | 8P | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm | |
| Pins Structure | 1x8P | |
| Number of PINs Per Row | 8 |

* Images are for reference only
95000-008TLF
Extended- Manufacturer
- MFR.Part #
- 95000-008TLF
- JLCPCB Part #
- C19276911
- Package
- -
- Description
- -40℃~+125℃ 1 1x8P 2A 2mm 8 8P Black Phosphor bronze UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 95000-008TLF
- JLCPCB Part #
- C19276911
- Package
- -
- Description
- -40℃~+125℃ 1 1x8P 2A 2mm 8 8P Black Phosphor bronze UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
95000-008TLF Specifications
95000-008TLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Number of Pins | 8P | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm | |
| Pins Structure | 1x8P | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 95000-008TLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

95000-008TLF Schematic Symbol & PCB Footprint
The 95000-008TLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.