Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 92417-114HLF
92417-114HLF
Extended
* Images are for reference only
92417-114HLF
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
92417-114HLF
JLCPCB Part #
C7057309
Package
Plugin,P=2.54mm
Description
110V 14P 2 2.54mm 2.54mm 5A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePlugin,P=2.54mm
Operating Temperature-65℃~+125℃
Number of Rows2
Voltage Rating (Max)110V
Length of End Connection Pin2.79mm
ColorBlack
Current Rating5A
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of Pins14P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure2x7P
Length of Mating Pin8.08mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 92417-114HLF
92417-114HLF

* Images are for reference only

92417-114HLF

Extended
Manufacturer

Amphenol ICC

MFR.Part #
92417-114HLF
JLCPCB Part #
C7057309
Package
Plugin,P=2.54mm
Description
110V 14P 2 2.54mm 2.54mm 5A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

92417-114HLF

* Images are for reference only

92417-114HLF
Extended
Manufacturer

Amphenol ICC

MFR.Part #
92417-114HLF
JLCPCB Part #
C7057309
Package
Plugin,P=2.54mm
Description
110V 14P 2 2.54mm 2.54mm 5A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

92417-114HLF Specifications

92417-114HLF technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePlugin,P=2.54mm
Operating Temperature-65℃~+125℃
Number of Rows2
Voltage Rating (Max)110V
Length of End Connection Pin2.79mm
ColorBlack
Current Rating5A
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of Pins14P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure2x7P
Length of Mating Pin8.08mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 92417-114HLF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

92417-114HLF Schematic Symbol & PCB Footprint

The 92417-114HLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.