78207-126HLF
Extended
* Images are for reference only
78207-126HLF
Attributes
Value
Manufacturer
MFR.Part #
78207-126HLF
JLCPCB Part #
C17266231
Package
Push-Pull
Description
-40℃~+105℃ 13 2 2.54mm 26P 2x13P 3A Phosphor bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePush-Pull
Operating Temperature-40℃~+105℃
Number of Rows2
Flame Retardant RatingUL94V-0
Number of Pins26P
Current Rating3A
Contact MaterialPhosphor bronze
Pins Structure2x13P
Row Spacing2.54mm
Mounting TypeRight Angle
Number of PINs Per Row13