
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | P=1mm | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 98P | |
| Contact Material | Copper alloy | |
| Pitch | 1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10146067-112X0LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | P=1mm | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 98P | |
| Contact Material | Copper alloy | |
| Pitch | 1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10146067-112X0LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 10146067-112X0LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.