L513SRD-A
Extended
* Images are for reference only
L513SRD-A
Attributes
Value
MFR.Part #
L513SRD-A
JLCPCB Part #
C7295057
Package
Plugin,D=5mm
Description
1.8V 20mA 45° 660nm 80mcd Red Red Lens 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerAmerican Opto Plus LED
PackagePlugin,D=5mm
Operating Temperature-40℃~+80℃
Test Current20mA
Viewing Angle45°
Luminous Intensity80mcd
Illumination ColorRed
Lens ColorRed Lens
Peak Wavelength660nm
Voltage - Forward(Vf)1.8V