A1201G G/W
Extended
* Images are for reference only
A1201G G/W
Attributes
Value
MFR.Part #
A1201G G/W
JLCPCB Part #
C7207776
Package
DIP-10
Description
DIP-10 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerAmerican Opto Plus LED
PackageDIP-10
Operating Temperature-40℃~+85℃
Number of Characters1
Display Type7 Segment
Illumination ColorGreen
Light Intensity10.5mcd
Pd - Power Dissipation40mW
Forward Voltage Drop4.1V
Digit/Alpha Size(inch)1.2