Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMDJ21CA
SMDJ21CA
Extended
* Images are for reference only
SMDJ21CA
Attributes
Value
Manufacturer
Alpha & Omega Semicon
MFR.Part #
SMDJ21CA
JLCPCB Part #
C20266685
Package
DO-214AB
Description
-55℃~+150℃ 21V 25.73V 2uA 34.1V 3kW@10/1000us 88A Bidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDO-214AB
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Clamping Voltage34.1V
PolarityBidirectional
Voltage - Breakdown25.73V
Peak Pulse Current (Ipp)88A
Reverse Stand-Off Voltage (Vrwm)21V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMDJ21CA
SMDJ21CA

* Images are for reference only

SMDJ21CA

Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
SMDJ21CA
JLCPCB Part #
C20266685
Package
DO-214AB
Description
-55℃~+150℃ 21V 25.73V 2uA 34.1V 3kW@10/1000us 88A Bidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDJ21CA

* Images are for reference only

SMDJ21CA
Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
SMDJ21CA
JLCPCB Part #
C20266685
Package
DO-214AB
Description
-55℃~+150℃ 21V 25.73V 2uA 34.1V 3kW@10/1000us 88A Bidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDJ21CA Specifications

SMDJ21CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDO-214AB
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Clamping Voltage34.1V
PolarityBidirectional
Voltage - Breakdown25.73V
Peak Pulse Current (Ipp)88A
Reverse Stand-Off Voltage (Vrwm)21V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDJ21CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMDJ21CA Documents

SMDJ21CA datasheets or manufacturer documentation.

Datasheet: SMDJ21CA Datasheet (PDF)

SMDJ21CA Schematic Symbol & PCB Footprint

The SMDJ21CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.