
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,15.2x11.8mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90%、94.5% | |
| Type | Open type | |
| Length | 15.2mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 330uF | |
| Height | 3.6mm | |
| Switching Frequency | 410kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.8mm | |
| Output Voltage | 6.5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
AMSRL1-246.5ZTR
Extended- Manufacturer
- MFR.Part #
- AMSRL1-246.5ZTR
- JLCPCB Part #
- C7073334
- Package
- SMD,15.2x11.8mm
- Description
- 1 1A 6.5V 90% 9V~36V SMD,15.2x11.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMSRL1-246.5ZTR
- JLCPCB Part #
- C7073334
- Package
- SMD,15.2x11.8mm
- Description
- 1 1A 6.5V 90% 9V~36V SMD,15.2x11.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMSRL1-246.5ZTR Specifications
AMSRL1-246.5ZTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,15.2x11.8mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90%、94.5% | |
| Type | Open type | |
| Length | 15.2mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 330uF | |
| Height | 3.6mm | |
| Switching Frequency | 410kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.8mm | |
| Output Voltage | 6.5V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMSRL1-246.5ZTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMSRL1-246.5ZTR Documents
AMSRL1-246.5ZTR datasheets or manufacturer documentation.
Datasheet: AMSRL1-246.5ZTR Datasheet (PDF)
AMSRL1-246.5ZTR Schematic Symbol & PCB Footprint
The AMSRL1-246.5ZTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.