
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 36V | |
| Number of Lines | 2 | |
| Current Rating | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMFW24-1JZ-180 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 36V | |
| Number of Lines | 2 | |
| Current Rating | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMFW24-1JZ-180. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMFW24-1JZ-180 datasheets or manufacturer documentation.
Datasheet: AMFW24-1JZ-180 Datasheet (PDF)
The AMFW24-1JZ-180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.