
- Manufacturer
- MFR.Part #
- AMEL5-15SEMAZ
- JLCPCB Part #
- C6120796
- Package
- DIP-5
- Description
- -40℃~+80℃ 0.1W 1 100mVp-p 130V~370V 132kHz 15V 17.8mm 28mm 330uF 333mA 4kV 51.5mm 5W 76% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection ±2% DIP-5 AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP-5 | |
| Output Current(Max) | 333mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 5W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 76% | |
| Length | 51.5mm | |
| Voltage - Input(DC) | 130V~370V | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 0.1W | |
| Height | 17.8mm | |
| Switching Frequency | 132kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection | |
| Width | 28mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
AMEL5-15SEMAZ
Extended- Manufacturer
- MFR.Part #
- AMEL5-15SEMAZ
- JLCPCB Part #
- C6120796
- Package
- DIP-5
- Description
- -40℃~+80℃ 0.1W 1 100mVp-p 130V~370V 132kHz 15V 17.8mm 28mm 330uF 333mA 4kV 51.5mm 5W 76% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection ±2% DIP-5 AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMEL5-15SEMAZ
- JLCPCB Part #
- C6120796
- Package
- DIP-5
- Description
- -40℃~+80℃ 0.1W 1 100mVp-p 130V~370V 132kHz 15V 17.8mm 28mm 330uF 333mA 4kV 51.5mm 5W 76% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection ±2% DIP-5 AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMEL5-15SEMAZ Specifications
AMEL5-15SEMAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP-5 | |
| Output Current(Max) | 333mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 5W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 76% | |
| Length | 51.5mm | |
| Voltage - Input(DC) | 130V~370V | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 0.1W | |
| Height | 17.8mm | |
| Switching Frequency | 132kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection | |
| Width | 28mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEL5-15SEMAZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMEL5-15SEMAZ Documents
AMEL5-15SEMAZ datasheets or manufacturer documentation.
Datasheet: AMEL5-15SEMAZ Datasheet (PDF)
AMEL5-15SEMAZ Schematic Symbol & PCB Footprint
The AMEL5-15SEMAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.