
- Manufacturer
- MFR.Part #
- AME15-12SJZ
- JLCPCB Part #
- C5585509
- Package
- DIP,62x45mm
- Description
- 1 1.25A 12V 15W 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,62x45mm | |
| Output Current(Max) | 1.25A | |
| Conversion Efficiency | 82% | |
| Output Power | 15W | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
AME15-12SJZ
Extended- Manufacturer
- MFR.Part #
- AME15-12SJZ
- JLCPCB Part #
- C5585509
- Package
- DIP,62x45mm
- Description
- 1 1.25A 12V 15W 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AME15-12SJZ
- JLCPCB Part #
- C5585509
- Package
- DIP,62x45mm
- Description
- 1 1.25A 12V 15W 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AME15-12SJZ Specifications
AME15-12SJZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,62x45mm | |
| Output Current(Max) | 1.25A | |
| Conversion Efficiency | 82% | |
| Output Power | 15W | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AME15-12SJZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AME15-12SJZ Documents
AME15-12SJZ datasheets or manufacturer documentation.
Datasheet: AME15-12SJZ Datasheet (PDF)
AME15-12SJZ Schematic Symbol & PCB Footprint
The AME15-12SJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.