AM6CW-11024SH22-NZ
Extended
* Images are for reference only
AM6CW-11024SH22-NZ
Attributes
Value
Manufacturer
MFR.Part #
AM6CW-11024SH22-NZ
JLCPCB Part #
C6120425
Package
-
Description
1 2.25kV 24V 250mA 40V~160V 6W 86% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
Package-
Conversion Efficiency86%
Output Current(Max)250mA
Output Power6W
Voltage - Supply40V~160V
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Output Voltage24V
Number of Outputs1