AM3O-2415SNZ-M
Extended
* Images are for reference only
AM3O-2415SNZ-M
Attributes
Value
Manufacturer
MFR.Part #
AM3O-2415SNZ-M
JLCPCB Part #
C5561665
Package
DIP,25x16.4mm
Description
1 1.5kV 15V 200mA 3W 82% 9V~36V DIP,25x16.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,25x16.4mm
Output Current(Max)200mA
Conversion Efficiency82%
Output Power3W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1