AM30K-4815SZ-K
Extended
* Images are for reference only
AM30K-4815SZ-K
Attributes
Value
Manufacturer
MFR.Part #
AM30K-4815SZ-K
JLCPCB Part #
C6120087
Package
-
Description
1 1.5kV 15V 2A 30W 36V~75V 91% Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
Package-
Output Current(Max)2A
Conversion Efficiency91%
Output Power30W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1