
- Manufacturer
- MFR.Part #
- AM1/2S-4803SZ
- JLCPCB Part #
- C6123591
- Package
- SIP,11.7x6mm
- Description
- 1 151.5mA 1kV 3.3V 43.2V~52.8V 500mW 60% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,11.7x6mm | |
| Conversion Efficiency | 60% | |
| Output Current(Max) | 151.5mA | |
| Output Power | 500mW | |
| Voltage - Supply | 43.2V~52.8V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
AM1/2S-4803SZ
Extended- Manufacturer
- MFR.Part #
- AM1/2S-4803SZ
- JLCPCB Part #
- C6123591
- Package
- SIP,11.7x6mm
- Description
- 1 151.5mA 1kV 3.3V 43.2V~52.8V 500mW 60% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM1/2S-4803SZ
- JLCPCB Part #
- C6123591
- Package
- SIP,11.7x6mm
- Description
- 1 151.5mA 1kV 3.3V 43.2V~52.8V 500mW 60% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1/2S-4803SZ Specifications
AM1/2S-4803SZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,11.7x6mm | |
| Conversion Efficiency | 60% | |
| Output Current(Max) | 151.5mA | |
| Output Power | 500mW | |
| Voltage - Supply | 43.2V~52.8V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1/2S-4803SZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1/2S-4803SZ Documents
AM1/2S-4803SZ datasheets or manufacturer documentation.
Datasheet: AM1/2S-4803SZ Datasheet (PDF)
AM1/2S-4803SZ Schematic Symbol & PCB Footprint
The AM1/2S-4803SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.