AM1LS-2415DH30-NZTR
Extended
* Images are for reference only
AM1LS-2415DH30-NZTR
Attributes
Value
Manufacturer
MFR.Part #
AM1LS-2415DH30-NZTR
JLCPCB Part #
C5561209
Package
SMD,15.2x8.3mm
Description
-15V~15V 2 21.6V~26.4V 33mA 3kV 82% SMD,15.2x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,15.2x8.3mm
Operating Temperature-40℃~+105℃
Output Current(Max)33mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency82%
Length15.24mm
Capacitive Load(Max)100uF
Voltage - Supply21.6V~26.4V
Frequency100kHz、300kHz
Height7.6mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width8.3mm
Output Voltage-15V~15V
Ripple Noise60mVp-p